Dormer Solid Carbide, 7.4 mm, 91mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 742-4078
- Mfr. Part No.:
- R4547.4
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$250.81
(exc. GST)
$275.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.81 |
*price indicative
- RS Stock No.:
- 742-4078
- Mfr. Part No.:
- R4547.4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 91mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 7.4mm | |
| Cutting Direction | Right | |
| Drilling Length | 53mm | |
| Drill Point Angle | 140° | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 6537 L, DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 91mm | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 7.4mm | ||
Cutting Direction Right | ||
Drilling Length 53mm | ||
Drill Point Angle 140° | ||
Shank Size 8mm | ||
Standards/Approvals DIN 6537 L, DIN 6535 HA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Related links
- Dormer Solid Carbide, 91mm Overall 7 mm
- Dormer Solid Carbide, 91mm Overall 6.5 mm
- Dormer Solid Carbide, 91mm Overall 7.7 mm
- Dormer Solid Carbide, 91mm Overall 6.2 mm
- Dormer Solid Carbide, 91mm Overall 7.5 mm
- Dormer Solid Carbide, 91mm Overall 7.8 mm
- Dormer Solid Carbide, 91mm Overall 8 mm
- Dormer Solid Carbide, 91mm Overall 6.9 mm
