Dormer High Speed Steel, 7.5 mm, 74mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 728-7166
- Mfr. Part No.:
- A1207.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$15.30
(exc. GST)
$16.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.30 |
*price indicative
- RS Stock No.:
- 728-7166
- Mfr. Part No.:
- A1207.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 74mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 34mm | |
| Drill Bit Size | 7.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 7.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 74mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 34mm | ||
Drill Bit Size 7.5mm | ||
Drill Point Angle 118° | ||
Shank Size 7.5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer Cobalt High Speed Steel, 74mm Overall 7.5 mm
- Dormer High Speed Steel, 74mm Overall 6.8 mm
- Dormer High Speed Steel, 150mm Overall 7.5 mm
- Dormer High Speed Steel Tin, 109mm Overall 7.5 mm 6
- Dormer High Speed Cobalt, 109mm Overall 7.5 mm
- Dormer High Speed Cobalt, 74mm Overall 7 mm
- Dormer High Speed Cobalt, 74mm Overall 6.8 mm
- Dormer High Speed Steel, 55mm Overall 4 mm
