Dormer High Speed Steel, 6.5 mm, 70mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 728-7150
- Mfr. Part No.:
- A1206.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.45 |
*price indicative
- RS Stock No.:
- 728-7150
- Mfr. Part No.:
- A1206.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Steam Oxide | |
| Cutting Direction | Right | |
| Drill Bit Size | 6.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 31mm | |
| Shank Size | 6.5mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Steam Oxide | ||
Cutting Direction Right | ||
Drill Bit Size 6.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 31mm | ||
Shank Size 6.5mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer High Speed Cobalt, 70mm Overall 6.5 mm
- Dormer High Speed Steel, 70mm Overall
- Dormer High Speed Steel, 70mm Overall 10
- Dormer High Speed Steel, 144mm Overall 6.5 mm
- RS PRO Cobalt High Speed Steel, 70mm Overall 3.5 mm 10
- SAM High Speed Steel, 70mm Overall 3.5 mm
- Sutton Tools Cobalt High Speed Steel, 70mm Overall 3.5 mm 1
- Dormer High Speed Cobalt, 101mm Overall 6.5 mm
