DeWALT Hardened Steel, Carbide Masonry 19
- RS Stock No.:
- 707-2721
- Mfr. Part No.:
- DT6521-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$10.64
(exc. GST)
$11.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.64 |
*price indicative
- RS Stock No.:
- 707-2721
- Mfr. Part No.:
- DT6521-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel, Carbide | |
| Number of Flutes | 4 | |
| Sub Type | Masonry | |
| Flute Type | Spiral | |
| Number of Pieces | 19 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 140° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel, Carbide | ||
Number of Flutes 4 | ||
Sub Type Masonry | ||
Flute Type Spiral | ||
Number of Pieces 19 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 140° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
Carbide
Related links
- DeWALT Hardened Steel, Carbide Masonry 19
- DeWALT Hardened Steel, Carbide Masonry
- DeWALT Hardened Steel, Carbide 19
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Hardened Steel Body 300mm Overall
- DeWALT Hardened Steel Body 210mm Overall
