Dormer High Speed Cobalt, 7.94 mm, 114mm Overall, 7.9 mm Shank Drill Bit
- RS Stock No.:
- 695-0535
- Mfr. Part No.:
- A9005/16
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$71.65
(exc. GST)
$78.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.65 |
*price indicative
- RS Stock No.:
- 695-0535
- Mfr. Part No.:
- A9005/16
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Overall Length | 114mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 7.9mm | |
| Drilling Length | 81mm | |
| Drill Bit Size | 7.94mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Overall Length 114mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 7.9mm | ||
Drilling Length 81mm | ||
Drill Bit Size 7.94mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Cobalt, 79mm Overall 3.97 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Dormer High Speed Cobalt, 48mm Overall 1.59 mm
- Dormer High Speed Cobalt, 89mm Overall 4.76 mm
- Dormer Aluminium 79mm Overall 7.94 mm
- Dormer Solid Carbide, 117mm Overall 7.94 mm
- Dormer Steel 91mm Overall 7.94 mm
