Dormer High Speed Cobalt, 205mm Overall 12 mm

This image is representative of the product range

Subtotal (1 unit)*

$298.26

(exc. GST)

$328.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.26

*price indicative

RS Stock No.:
695-0431
Mfr. Part No.:
A94012.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Cobalt

Number of Flutes

10

Flute Type

Spiral

Overall Length

205mm

Shank Type

Cylindrical

Finish

Bright (Uncoated)

Drill Bit Size

12mm

Drilling Length

134mm

Shank Size

12mm

Drill Point Angle

130°

Cutting Direction

Right

Standards/Approvals

DINSI

RoHS Status: Exempt

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)


HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation

Allows greater drilling depths without the need for 'pecking'

130° special point geometry for excellent centring capability and reduced thrust requirements

Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage

Manufactured to DIN340 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy