RS PRO HSS, 7 mm, 200mm Overall, 7 mm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$43.93-
5 +$36.1517%

*price indicative

RS Stock No.:
522-6780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Helical

Overall Length

200mm

Shank Type

Plain

Drill Point Angle

118°

Cutting Direction

Right

Shank Size

7mm

Drill Bit Size

7mm

Standards/Approvals

ISO, DIN 340, BS 328, RN

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Metric Extra Length Twist Drill Bit


This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.

Features and Benefits


• Base material: High Speed Steel

• Point angle: 118°

• Straight cylindrical shank

• Right hand cutting

• Rolled spiral flute with ground point, vapour – plated

• Two-cutter, cylindrical, two flutes

Applications


• Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron

What is HSS?


An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

HSS Long & Extra Long Series


These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Standards

BS 328; ISO 3292

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy