Dormer HSCo Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
- RS Stock No.:
- 365-1263
- Mfr. Part No.:
- A777 3.30
- Brand:
- Dormer
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$100.63
(exc. GST)
$110.69
(inc. GST)
- RS Stock No.:
- 365-1263
- Mfr. Part No.:
- A777 3.30
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSCo | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 3.3mm | |
| Point Angle | 135° | |
| Cutting Length | 36mm | |
| Overall Length | 65 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSCo | ||
Drill Bit Type Jobber Drill | ||
Diameter 3.3mm | ||
Point Angle 135° | ||
Cutting Length 36mm | ||
Overall Length 65 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338 RN; BS 328; ISO235
Related links
- Dormer HSCo Jobber Drill Bit 151 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 75 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 109 mm Overall

