Bosch Carbide Tip, 6.5 mm Diameter, 100mm Overall
- RS Stock No.:
- 349-9223
- Mfr. Part No.:
- 2608596131
- Brand:
- Bosch
Subtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.34 |
*price indicative
- RS Stock No.:
- 349-9223
- Mfr. Part No.:
- 2608596131
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Diameter | 6.5mm | |
| Overall Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Diameter 6.5mm | ||
Overall Length 100mm | ||
RoHS Status: Exempt
Bosch, Plain Shank
Tungsten Carbide Tip
Related links
- Sutton Tools Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 110mm Overall
- Bosch Carbide Tipped Masonry Drill Bit 100 mm Overall
- Starrett Carbide Tip 6.5 mm, 160mm Overall
- Sutton Tools Carbide Tip 6.5 mm, 100mm Overall
