Dormer Solid Carbide, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 343-1384
- Mfr. Part No.:
- R0032.5
- Brand:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$9.28
(exc. GST)
$10.21
(inc. GST)
- RS Stock No.:
- 343-1384
- Mfr. Part No.:
- R0032.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Bright, Uncoated | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Drilling Length | 30mm | |
| Drill Bit Size | 2.5mm | |
| Shank Size | 2.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Bright, Uncoated | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Drilling Length 30mm | ||
Drill Bit Size 2.5mm | ||
Shank Size 2.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Dormer Drill Bit, 120º Point Angle, Straight Shank - R100 Series - R100 2.5MM
Whether you're drilling plastic, wood or metal, this Dormer drill bit is up for the job. Thanks to its 120° point angle, you can centre it easily with spot-on accuracy, so there's little chance of you missing your mark. Its four-facet tip offers superior boring quality to minimise the risk of chipping or pecking. This versatile attachment is a handy accessory for most CNC machine applications.
Features & Benefits
• Uncoated for superior surface sharpness
• Spiral flute design slices through material while clearing debris to offer a smooth finish
Applications
• Industrial manufacturing
• Electrical engineering
• Furniture making
• Workshops
What material is this drill bit made of?
It's made of solid carbide that holds its own in the face of wear, impact and corrosion, so you can count on it for heavy-duty tasks.
Related links
- Dormer Solid Carbide, 57mm Overall
- Dormer Solid Carbide, 57mm Overall 2.38 mm
- Dormer Solid Carbide, 57mm Overall 2.6 mm
- RS PRO Solid Carbide, 57mm Overall 13 mm 1
- BETA Titanium Nitride 57mm Overall 2.5 mm 1
- Facom Steel Aluminium, 57mm Overall 2.5 mm 1
- Dormer HSS, 57mm Overall 2.5 mm
- Dormer High Speed Cobalt, 57mm Overall 2.5 mm

