Dormer HSS, 13.5 mm, 156mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 299-7782
- Mfr. Part No.:
- A17013.5
- Brand:
- Dormer
Subtotal (1 unit)*
$124.52
(exc. GST)
$136.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.52 |
*price indicative
- RS Stock No.:
- 299-7782
- Mfr. Part No.:
- A17013.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Type L | |
| Overall Length | 156mm | |
| Drilling Length | 83mm | |
| Shank Size | 12.7mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 13.5mm | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Type L | ||
Overall Length 156mm | ||
Drilling Length 83mm | ||
Shank Size 12.7mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 13.5mm | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Dormer A170 Series Drill Bit, 13.5mm Diameter, 156mm Overall Length - A170-13,50
This drill bit by Dormer is a high-quality twist drill bit made of High-Speed Steel (HSS). With a diameter of 13.5mm, it is reliable for precision metal drilling in industrial settings. The long length of 156mm ensures efficient drilling even in hard-to-reach areas.
Features & Benefits
• Precision twist drill design
• Industrial-grade quality for reliable performance
• 12.7mm shank size for compatibility with various drilling tools
Applications
• Can be used in manufacturing settings
• Ideal for drilling holes in metal sheets
• Suitable for electricians and automation professionals
Can it drill through thick metal sheets?
Yes, this drill bit is designed specifically for drilling through metal sheets effectively.
Will it work with other Dormer A170 series products?
Yes, the 13.5mm twist drill bit is compatible with other tools in the Dormer A170 series.
Is it suitable for professional electricians?
Yes, this drill bit is an essential tool for electricians working in industrial and automation fields.
