Dormer High Speed Steel, 14.68 mm, 152.4mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 273-0127
- Mfr. Part No.:
- A17037/64
- Brand:
- Dormer
Subtotal (1 unit)*
$105.84
(exc. GST)
$116.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.84 |
*price indicative
- RS Stock No.:
- 273-0127
- Mfr. Part No.:
- A17037/64
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 152.4mm | |
| Flute Type | Spiral | |
| Shank Type | Reduced Cylindrical | |
| Shank Size | 0.5in | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 14.68mm | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 152.4mm | ||
Flute Type Spiral | ||
Shank Type Reduced Cylindrical | ||
Shank Size 0.5in | ||
Drill Point Angle 118° | ||
Drill Bit Size 14.68mm | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel, 212mm Overall 14.68 mm
- Dormer High Speed Steel, 152.4mm Overall 21.83 mm
- Dormer High Speed Steel, 152.4mm Overall 13.1 mm
- Dormer High Speed Steel, 152.4mm Overall 13.89 mm
- Dormer High Speed Steel, 152.4mm Overall 18.65 mm
- Dormer High Speed Steel, 152.4mm Overall 19.45 mm
- Dormer High Speed Steel, 152.4mm Overall 16.27 mm
- Dormer High Speed Steel, 152.4mm Overall 15.48 mm
