Dormer High Speed Steel, 23.02 mm, 253mm Overall Drill Bit
- RS Stock No.:
- 273-0073
- Mfr. Part No.:
- A13029/32
- Brand:
- Dormer
Subtotal (1 unit)*
$179.36
(exc. GST)
$197.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.36 |
*price indicative
- RS Stock No.:
- 273-0073
- Mfr. Part No.:
- A13029/32
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 253mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 23.02mm | |
| Drilling Length | 155mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO, DIN 345, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 253mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Drill Bit Size 23.02mm | ||
Drilling Length 155mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO, DIN 345, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 152.4mm Overall 23.02 mm
- Dormer High Speed Steel, 253mm Overall 22.62 mm
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel, 223mm Overall 16.67 mm
- Dormer High Speed Steel, 238mm Overall 19.84 mm
- Dormer High Speed Steel, 152.4mm Overall 15.08 mm
- Dormer High Speed Steel, 152.4mm Overall 26.19 mm
- Dormer High Speed Steel, 152.4mm Overall 18.26 mm
