Dormer High Speed Steel, 18.26 mm, 233mm Overall Drill Bit
- RS Stock No.:
- 273-0069
- Mfr. Part No.:
- A13023/32
- Brand:
- Dormer
Subtotal (1 unit)*
$117.53
(exc. GST)
$129.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.53 |
*price indicative
- RS Stock No.:
- 273-0069
- Mfr. Part No.:
- A13023/32
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 233mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 18.26mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drilling Length | 135mm | |
| Standards/Approvals | ISO, DIN 345, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 233mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 18.26mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drilling Length 135mm | ||
Standards/Approvals ISO, DIN 345, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel, 152.4mm Overall 18.26 mm
- Dormer High Speed Steel, 233mm Overall 18.65 mm
- Dormer High Speed Steel, 233mm Overall 18.5 mm
- Dormer Steel 153mm Overall 18.26 mm
- Dormer Aluminium 123mm Overall 18.26 mm
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel, 223mm Overall 16.67 mm
- Dormer High Speed Steel, 238mm Overall 19.84 mm
