Dormer Solid Carbide, 3.1 mm, 62mm Overall Drill Bit
- RS Stock No.:
- 272-9774
- Mfr. Part No.:
- R4583.1
- Brand:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-9774
- Mfr. Part No.:
- R4583.1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 62mm | |
| Shank Type | Parallel/Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 3.1mm | |
| Drilling Length | 20mm | |
| Standards/Approvals | ANSI, DIN 6535, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 62mm | ||
Shank Type Parallel/Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Drill Bit Size 3.1mm | ||
Drilling Length 20mm | ||
Standards/Approvals ANSI, DIN 6535, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Force X short drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.
DIN 6535 HA cylindrical shank
Supports DIN 6537K standards
Continuously thinned web flute design
3xD Usable tool depth to diameter ratio
M7 Industry standard tool tolerance zone
Related links
- Dormer Solid Carbide, 62mm Overall 3.1 mm
- Dormer Solid Carbide, 62mm Overall 3.5 mm
- Dormer Solid Carbide, 62mm Overall
- Dormer Solid Carbide, 62mm Overall 3.2 mm
- Dormer Solid Carbide, 62mm Overall 3 mm
- Dormer Solid Carbide, 62mm Overall 3.3 mm
- Dormer Solid Carbide, 62mm Overall 3.7 mm
- Dormer Solid Carbide, 66mm Overall 3.1 mm
