Dormer Steel, Aluminium, 18.5 mm, 131mm Overall Drill Bit
- RS Stock No.:
- 272-9760
- Mfr. Part No.:
- R45818.5
- Brand:
- Dormer
Subtotal (1 unit)*
$905.96
(exc. GST)
$996.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $905.96 |
*price indicative
- RS Stock No.:
- 272-9760
- Mfr. Part No.:
- R45818.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Steel, Aluminium | |
| Overall Length | 131mm | |
| Shank Type | Parallel/Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 18.5mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 79mm | |
| Standards/Approvals | DIN 6535, ANSI, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Steel, Aluminium | ||
Overall Length 131mm | ||
Shank Type Parallel/Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 18.5mm | ||
Drill Point Angle 140° | ||
Drilling Length 79mm | ||
Standards/Approvals DIN 6535, ANSI, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Force X short drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.
DIN 6535 HA cylindrical shank
Supports DIN 6537K standards
Continuously thinned web flute design
3xD Usable tool depth to diameter ratio
M7 Industry standard tool tolerance zone
Related links
- Dormer Steel 131mm Overall 19.8 mm
- Dormer Steel 131mm Overall 19.05 mm
- Dormer Aluminium 153mm Overall 18.5 mm
- Dormer Aluminium 131mm Overall 19.5 mm
- Dormer Aluminium 131mm Overall 20 mm
- Dormer High Speed Steel, 233mm Overall 18.5 mm
- Dormer Iron 157mm Overall 18.5 mm 1
- Tivoly High Speed Steel, 198mm Overall 18.5 mm 1
