Dormer Solid Carbide, 118mm Overall 11.6 mm

Subtotal (1 unit)*

$345.75

(exc. GST)

$380.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$345.75

*price indicative

RS Stock No.:
272-9614
Mfr. Part No.:
R45411.6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Overall Length

118mm

Shank Type

Parallel/Cylindrical

Finish

Titanium Aluminium Nitride

Drill Bit Size

11.6mm

Drilling Length

70mm

Drill Point Angle

140°

Standards/Approvals

ANSI, ISO, DIN 6535

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Force X long drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.

DIN 6535 HA cylindrical shank

Supports DIN 6537L standards

Continuously thinned web flute design

5xD Usable tool depth to diameter ratio

M7 Industry standard tool tolerance zone

Related links