- RS Stock No.:
- 270-6042
- Mfr. Part No.:
- 11454110520
- Brand:
- Tivoly
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.24
(exc. GST)
$9.06
(inc. GST)
Units | Per unit |
1 + | $8.24 |
- RS Stock No.:
- 270-6042
- Mfr. Part No.:
- 11454110520
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 5.2 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 5.2 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 5.1mm |
Point Angle | 135° |
Overall Length | 86 mm |