- RS Stock No.:
- 270-6009
- Mfr. Part No.:
- 11454110160
- Brand:
- Tivoly
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4.74
(exc. GST)
$5.21
(inc. GST)
Units | Per unit |
1 + | $4.74 |
- RS Stock No.:
- 270-6009
- Mfr. Part No.:
- 11454110160
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 1.6 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 1.6 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 1.6mm |
Point Angle | 135° |
Overall Length | 43 mm |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge