STAHLWILLE Steel, 10.5in Overall 8 mm

Subtotal (1 unit)*

$113.60

(exc. GST)

$124.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.60

*price indicative

RS Stock No.:
270-2169
Mfr. Part No.:
72270008
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Drill Bit

Material

Steel

Overall Length

10.5in

Drill Point Angle

118°

Drill Bit Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE spot weld drill for clean, burr free drilling out of spot welds thanks to the self-tapping centre point. That tool are valued worldwide for their excellent quality.

Regrind able

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy