Dormer HSS, 58mm Overall 4.5 mm 1
- RS Stock No.:
- 268-6515
- Mfr. Part No.:
- A1234.5S
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$72.29
(exc. GST)
$79.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.229 | $72.29 |
*price indicative
- RS Stock No.:
- 268-6515
- Mfr. Part No.:
- A1234.5S
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 58mm | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Cutting Direction | Right | |
| Drill Bit Size | 4.5mm | |
| Drill Point Angle | 120° | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 58mm | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Cutting Direction Right | ||
Drill Bit Size 4.5mm | ||
Drill Point Angle 120° | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a sheet metal drill with straight shank. It has diameter of 4.5 mm with an overall length of 58 mm and flute length of 18 mm according to DIN 1897 standard. This drill bit has a 120 degree point angle, HSS with steam tempered finish for 1.5xD drilling without pecking in steel.
Suitable for drilling in many materials
Offers better hole finish and more accurate diameter
Stops work piece material from sticking to the cutting edge
Specially designed for drilling thin materials and sheet metal
