Dormer HSS, 5.5 mm, 66mm Overall Drill Bit
- RS Stock No.:
- 268-6507
- Mfr. Part No.:
- A1205.5
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$117.81
(exc. GST)
$129.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.781 | $117.81 |
*price indicative
- RS Stock No.:
- 268-6507
- Mfr. Part No.:
- A1205.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 66mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 66mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 5.5mm | ||
Drilling Length 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 5.5 mm with an overall length of 66 mm and flute length of 28 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.
HSS stub drill
Versatile drill with Steam tempered finish
Suitable for both hand held and machine drilling of many materials
Steam tempered finish retains cutting fluid and prevents chip to tool welding
