Dormer HSS, 115mm Overall 15.5 mm 1

Subtotal (1 unit)*

$135.47

(exc. GST)

$149.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.47

*price indicative

RS Stock No.:
268-6415
Mfr. Part No.:
A02215.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

115mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical Shank/Straight Shank

Finish

Titanium Nitride

Drill Bit Size

15.5mm

Drill Point Angle

135°

Cutting Direction

Right

Standards/Approvals

DINSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 15.5 mm diameter with an overall length of 115 mm and flute length of 58 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.

Suitable for many materials

Provides more accurate sized holes

Suitable for both hand and machine use

Tin Tip coating improves performance and extends tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy