Sutton Tools Tungsten Carbide Tip 14 mm, 610mm Overall
- RS Stock No.:
- 260-6888
- Mfr. Part No.:
- D6400140
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$1,246.59
(exc. GST)
$1,371.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,246.59 |
*price indicative
- RS Stock No.:
- 260-6888
- Mfr. Part No.:
- D6400140
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 610mm | |
| Finish | Sand Blasted | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 610mm | ||
Finish Sand Blasted | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools speed duster SDS-max masonry drill designed for clean and fast drilling with its 10 cutters has 14 mm diameter and 610 mm length, excellent for drilling in spaces that needs a clean environment, clean holes also aids easier and stronger f
Collector and seal
TCT material
Sand blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 14 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 22 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 25 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 35 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 24 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 28 mm, 610mm Overall
