Sutton Tools Tungsten Carbide Tip 35 mm, 400mm Overall
- RS Stock No.:
- 260-6887
- Mfr. Part No.:
- D6400001
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$63.27
(exc. GST)
$69.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.27 |
*price indicative
- RS Stock No.:
- 260-6887
- Mfr. Part No.:
- D6400001
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 400mm | |
| Drill Bit Size | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 400mm | ||
Drill Bit Size 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools speed duster collector and seal masonry drill bit designed for clean and fast drilling with its 10 cutters, wide extraction holes allows immediate dust extraction with an attached vacuum via the connecting sleeves, excellent for drilling
100 percent carbide head with 10 cutters for industrial strength drilling (22–35 mm)
ø35 mm connecting sleeve suits most industrial vacuum cleaners
Excellent for drilling in spaces that need a clean environment
Fits all SDS max drills
Related links
- Sutton Tools Tungsten Carbide Tip 35 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 35 mm Diameter Hole Saw, 1 Pieces
- Sutton Tools Tungsten Carbide Tip 22 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 11 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 22 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 25 mm, 610mm Overall
