Sutton Tools Tungsten Carbide Tip 12 mm, 460mm Overall

Subtotal (1 unit)*

$32.96

(exc. GST)

$36.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.96

*price indicative

RS Stock No.:
260-6883
Mfr. Part No.:
D6371200
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

SDS Drill Bit

Material

Tungsten Carbide Tip

Overall Length

460mm

Finish

Sandblast

Drill Bit Size

12mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools drill masonry used for brick, aerated concrete, stone and granite has 4x cutting edge, 12 mm diameter and 460 mm length, Reo SDS shank form with green colour and suits all SDS plus rotary hammer drills.

TCT material

Half-round spiral accelerates dust extraction away from tip

Sand-blasted finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy