Sutton Tools Carbide Tip 8 mm, 1m Overall
- RS Stock No.:
- 260-6843
- Mfr. Part No.:
- D6300800
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$424.30
(exc. GST)
$466.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.30 |
*price indicative
- RS Stock No.:
- 260-6843
- Mfr. Part No.:
- D6300800
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 1m | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Finish | Sand Blasted | |
| Drilling Length | 1m | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 1m | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Finish Sand Blasted | ||
Drilling Length 1m | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge, 8 mm diameter and 1000 mm length, SDS shank form with yellow colour.
Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Carbide Tip 16 mm, 1000mm Overall
- Sutton Tools Carbide Tip 14 mm, 1000mm Overall
- Sutton Tools Carbide Tip 20 mm, 1000mm Overall
- Sutton Tools Carbide Tip 10 mm, 1000mm Overall
- Sutton Tools Carbide Tip 12 mm, 1000mm Overall
- Sutton Tools Carbide Tip 18 mm, 1000mm Overall
- Sutton Tools Carbide Tip 8 mm, 410mm Overall
- Sutton Tools Carbide Tip 8 mm, 210mm Overall
