Sutton Tools Tungsten Carbide Tip 18 mm, 460mm Overall

Subtotal (1 unit)*

$191.48

(exc. GST)

$210.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.48

*price indicative

RS Stock No.:
260-6827
Mfr. Part No.:
D6281800
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

SDS Drill Bit

Material

Tungsten Carbide Tip

Overall Length

460mm

Finish

Sandblast

Drill Bit Size

18mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge, 18 mm diameter and 460 mm length, SDS shank form with yellow colour.

TCT material

Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity

Combination spiral flute - half-round spiral accelerates dust extraction away from tip

Sand-blasted finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy