Sutton Tools Tungsten Carbide Tip 10 mm, 310mm Overall
- RS Stock No.:
- 260-6792
- Mfr. Part No.:
- D6251000
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$93.46
(exc. GST)
$102.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.46 |
*price indicative
- RS Stock No.:
- 260-6792
- Mfr. Part No.:
- D6251000
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 310mm | |
| Finish | Sandblast | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 310mm | ||
Finish Sandblast | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge, 10 mm diameter and 310 mm length, Reo pro SDS shank form with grey colour.
TCT material
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 10 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 25 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 22 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 14 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 24 mm, 310mm Overall
