Sutton Tools Tungsten Carbide Tip 6.5 mm, 210mm Overall
- RS Stock No.:
- 260-6780
- Mfr. Part No.:
- D6240650
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$31.70
(exc. GST)
$34.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.70 |
*price indicative
- RS Stock No.:
- 260-6780
- Mfr. Part No.:
- D6240650
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 210mm | |
| Finish | Sandblast | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 210mm | ||
Finish Sandblast | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge, 6.5 mm diameter and 210 mm length, Reo pro SDS shank form with grey colour.
TCT material
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 18 mm, 210mm Overall
