Sutton Tools Tungsten Carbide Tip 6 mm, 110mm Overall
- RS Stock No.:
- 260-6762
- Mfr. Part No.:
- D6190600
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.59 |
*price indicative
- RS Stock No.:
- 260-6762
- Mfr. Part No.:
- D6190600
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 110mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 110mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge, 6 mm diameter and 110 mm length, Reo pro SDS shank form with grey colour.
TCT material
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
- RS Stock No. 2606850
- Mfr. Part No. D6310600
Each
$11.66
- RS Stock No. 2606693
- Mfr. Part No. D6120600
Each
$9.33
- RS Stock No. 2606703
- Mfr. Part No. D6130600
Each
$9.47
- RS Stock No. 2606695
- Mfr. Part No. D6120700
Each
$15.51
Related links
- Sutton Tools Tungsten Carbide Tip 6 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 5 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 5.5 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 7 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 6 mm, 210mm Overall










