Sutton Tools Carbide Tip 12 mm, 210mm Overall
- RS Stock No.:
- 260-6720
- Mfr. Part No.:
- D6141200
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$17.22
(exc. GST)
$18.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.22 |
*price indicative
- RS Stock No.:
- 260-6720
- Mfr. Part No.:
- D6141200
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 210mm | |
| Finish | Sandblast | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 210mm | ||
Finish Sandblast | ||
Drill Bit Size 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge, 12 mm diameter and 210 mm length, SDS shank form with yellow colour.
TCT material
Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 12 mm, 210mm Overall
- Sutton Tools Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Carbide Tip 14 mm, 210mm Overall
- Sutton Tools Carbide Tip 22 mm, 210mm Overall
- Sutton Tools Carbide Tip 12 mm, 1000mm Overall
- Sutton Tools Carbide Tip 25 mm, 210mm Overall
- Sutton Tools Carbide Tip 6 mm, 210mm Overall
- Sutton Tools Carbide Tip 8 mm, 210mm Overall
