Sutton Tools Tungsten Carbide Tip 16 mm, 160mm Overall
- RS Stock No.:
- 260-6714
- Mfr. Part No.:
- D6131600
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.17 |
*price indicative
- RS Stock No.:
- 260-6714
- Mfr. Part No.:
- D6131600
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 160mm | |
| Finish | Sandblast | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 160mm | ||
Finish Sandblast | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge, 16 mm diameter and 160 mm length, SDS shank form with yellow colour.
TCT material
Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
- RS Stock No. 2606865
- Mfr. Part No. D6331600
Each
$37.50
- RS Stock No. 2606837
- Mfr. Part No. D6291600
Each
$112.13
- RS Stock No. 2606786
- Mfr. Part No. D6241600
Each
$106.50
- RS Stock No. 2606889
- Mfr. Part No. D6400160
Each
$479.46
Related links
- Sutton Tools Tungsten Carbide Tip 16 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 460mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 7 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 11 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 13 mm, 160mm Overall












