Sutton Tools Tungsten Carbide Tip Set 4, 160 mm Overall
- RS Stock No.:
- 260-6698
- Mfr. Part No.:
- D6130004
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$148.28
(exc. GST)
$163.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.28 |
*price indicative
- RS Stock No.:
- 260-6698
- Mfr. Part No.:
- D6130004
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Set | |
| Overall Length | 160mm | |
| Flute Type | Spiral | |
| Number of Pieces | 4 | |
| Finish | Sand Blasted | |
| Drilling Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Set | ||
Overall Length 160mm | ||
Flute Type Spiral | ||
Number of Pieces 4 | ||
Finish Sand Blasted | ||
Drilling Length 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry 4 piece set is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge, 6, 8, 10, 12 mm diameter and 160 mm length, SDS shank form with plast
Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 20 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 12 mm, 460mm Overall
