P&N Tungsten Carbide Tip Drill Bit, 90 °, 1 Piece(s)

Subtotal (1 unit)*

$30.93

(exc. GST)

$34.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.93

*price indicative

RS Stock No.:
260-6647
Mfr. Part No.:
107DCR008
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Drill Bit

Countersink Angle

90°

Material

Tungsten Carbide Tip

Overall Length

60mm

Shank Diameter

0.25in

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bit TCT replacement drill bit is a drill screw pilot hole and countersink in one action, tungsten carbide tipped (TCT) countersink with multi-purpose drill bit has 1/8 inch size and 1/4 inch hex shank suits quick change adaptors.

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive material

Removable drill for easy replacement