P&N Tungsten Carbide Tip Drill Bit, 0.15 in Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$55.17

(exc. GST)

$60.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.17

*price indicative

RS Stock No.:
260-6637
Mfr. Part No.:
107CSD009
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Head Diameter

0.15in

Product Type

Drill Bit

Countersink Angle

90°

Number of Flutes

3

Material

Tungsten Carbide Tip

Overall Length

38mm

Shank Diameter

0.25in

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bits cut smart TCT replacement drill bits 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 9/64 inch size also has adjustable depth stop for accurate control of countersink depth,

10g screw gauge

Non marking, stop collar prevents tool from marking the work piece

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials

No jamming