P&N High Speed Steel, 6 mm, 6mm Overall Drill Bit
- RS Stock No.:
- 260-6624
- Mfr. Part No.:
- 107B80060
- Brand:
- P&N
Subtotal (1 unit)*
$37.17
(exc. GST)
$40.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.17 |
*price indicative
- RS Stock No.:
- 260-6624
- Mfr. Part No.:
- 107B80060
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 6mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 6mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill impact ready HSS designed for machine and hand held drilling in a wide range of ferrous and non-ferrous materials has 6 mm size and 1/4 inch hex shank suits impact drivers and quick change adaptors.
Made from high speed steel
For drilling metal, timber and plastic
118° standard point
- RS Stock No. 2606608
- Mfr. Part No. 107B50060
Each
$47.55
- RS Stock No. 2606620
- Mfr. Part No. 107B80040
Each
$16.27
- RS Stock No. 2606606
- Mfr. Part No. 107B50040
Each
$41.76
Related links
- P&N High Speed Steel, 6mm Overall 6 mm 1
- P&N High Speed Steel, 5mm Overall 5 mm 1
- P&N High Speed Steel, 3mm Overall 3 mm 1
- P&N High Speed Steel, 5.5mm Overall 5.5 mm 1
- P&N High Speed Steel, 2mm Overall 2 mm 1
- P&N High Speed Steel, 6.35mm Overall 6.35 mm 1
- P&N High Speed Steel, 3.97mm Overall 3.97 mm 1
- P&N High Speed Steel, 4mm Overall 4 mm 1












