Sutton Tools HSS, 5.5mm Diameter, 93 mm Overall
- RS Stock No.:
- 242-1305
- Mfr. Part No.:
- D1050550
- Brand:
- Sutton Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-1305
- Mfr. Part No.:
- D1050550
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Material | HSS | |
| Diameter | 5.5mm | |
| Overall Length | 93 mm | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Material HSS | ||
Diameter 5.5mm | ||
Overall Length 93 mm | ||
- COO (Country of Origin):
- NZ
The Sutton Tool Drills bits with bite. Sutton Tools presents a breakthrough in twist drill technology – the revolutionary Viper Bit. The Viper Bit has been developed specifically for the semi-industrial trades person and the home handy person. For machine and hand held drilling in a wide range of ferrous & non-ferrous materials such as steel, aluminium, brass, wood & plastics. Viper point design is 2 times faster, out-performing conventional drill bits. The 118° split point is self-centering, minimising wandering when starting and requires less power when drilling. A reduced shank on larger sizes suits 10mm power drill chucks.
Material HSS
Max Cut Depth 5xD
Helix Angle R30
Point Angle118°
Point Form C
Max Cut Depth 5xD
Helix Angle R30
Point Angle118°
Point Form C
Related links
- Bosch HSS-G Twist Drill Bit 93 mm Overall
- Dormer A101 Series HSS Jobber Drill Bit 93 mm Overall
- Sutton Tools HSS 95 mm Overall
- Sutton Tools HSS 150 mm Overall
- Sutton Tools HSS 93 mm Overall
- Bosch HSS Twist Drill Bit 93 mm Overall
- Dormer A147 Series HSS-E Twist Drill Bit 93 mm Overall
- Dormer A100 Series HSS Jobber Drill Bit 93 mm Overall
