BETA HSS, 8 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 234-6369
- Mfr. Part No.:
- 410 8,00
- Brand:
- BETA
Subtotal (1 unit)*
$7.08
(exc. GST)
$7.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.08 |
*price indicative
- RS Stock No.:
- 234-6369
- Mfr. Part No.:
- 410 8,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 117mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 117mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 8mm | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 29 gram weight. It has 8 mm diameter. It has 117 mm length.
Short Series HSS
Rolled
