BETA HSS, 6.75 mm, 109mm Overall, 6.75 mm Shank Drill Bit

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.47

*price indicative

RS Stock No.:
234-6366
Mfr. Part No.:
410 6,75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

109mm

Flute Type

Helical

Shank Type

Cylindrical

Number of Pieces

1

Drilling Length

69mm

Drill Bit Size

6.75mm

Drill Point Angle

118°

Shank Size

6.75mm

Standards/Approvals

410 DIN 338 ISO 235

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 17 gram weight. It has 6.75 mm diameter. It has 109 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy