Bosch Carbide Tip Hammer Drill Bit 14 mm 1, 540mm Overall
- RS Stock No.:
- 231-1160
- Mfr. Part No.:
- 2608900208
- Brand:
- Bosch
Subtotal (1 unit)*
$178.75
(exc. GST)
$196.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.75 |
*price indicative
- RS Stock No.:
- 231-1160
- Mfr. Part No.:
- 2608900208
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer Drill Bit | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 14mm | |
| Drilling Length | 400mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer Drill Bit | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Bit Size 14mm | ||
Drilling Length 400mm | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS max hammer drill bit offers peerless performance, reliability and longevity. It is accessory for SDS max rotary hammer drills. The full carbide head on this bit is an advanced 4-cutter design made from a single piece of the toughest metal, it doesn't jam and presents no weakness on impact. It has 14 mm diameter and 400 mm working length.
Extremely durable tip
Lasts up to 3x longer than a standard drill bit
Related links
- Bosch Carbide Tip Hammer Drill Bit 12 mm 1, 540mm Overall
- Bosch Carbide Tip Hammer Drill Bit 18 mm 1, 540mm Overall
- Bosch Carbide Tip Hammer Drill Bit 22 mm 1, 520mm Overall
- Bosch Carbide Tip Hammer Drill Bit 20 mm 1, 520mm Overall
- Bosch Carbide Tip Hammer Drill Bit 16 mm 1, 340mm Overall
- Bosch Carbide Tip Hammer Drill Bit 24 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 540mm Overall
- RS PRO Carbide Tip Hammer 6 mm, 160mm Overall