BETA High Speed Steel Tin, 8.25 mm, 117mm Overall Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7700
Mfr. Part No.:
414 8,25
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

3

Overall Length

117mm

Flute Type

Helical

Shank Type

Short Series

Finish

Tin, High Speed Steel

Drilling Length

151mm

Drill Point Angle

130°

Drill Bit Size

8.25mm

Standards/Approvals

414 DIN 338 ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy