BETA High Speed Steel Tin, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 225-7682
- Mfr. Part No.:
- 414 4,00
- Brand:
- BETA
Subtotal (1 unit)*
$8.48
(exc. GST)
$9.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.48 |
*price indicative
- RS Stock No.:
- 225-7682
- Mfr. Part No.:
- 414 4,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Tin, High Speed Steel | |
| Drill Point Angle | 130° | |
| Shank Size | 4mm | |
| Drill Bit Size | 4mm | |
| Drilling Length | 43mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Tin, High Speed Steel | ||
Drill Point Angle 130° | ||
Shank Size 4mm | ||
Drill Bit Size 4mm | ||
Drilling Length 43mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin, 75mm Overall 13 mm
- BETA High Speed Steel Tin, 38mm Overall 13 mm
- BETA High Speed Steel Tin, 133mm Overall 13 mm
- BETA High Speed Steel Tin, 117mm Overall 13 mm
- BETA High Speed Steel Tin, 109mm Overall 13 mm
- BETA High Speed Steel Tin, 86mm Overall 13 mm
- BETA High Speed Steel Tin, 80mm Overall 13 mm
- BETA High Speed Steel Tin, 151mm Overall 13 mm
