BETA HSS, HSS, 114mm Overall
- RS Stock No.:
- 225-7566
- Mfr. Part No.:
- 410AS 5/16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7566
- Mfr. Part No.:
- 410AS 5/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | HSS, HSS | |
| Overall Length | 114 mm | |
| Drill Point Angle | 118 ° | |
| Finish | Rolled | |
| Flute Type | Helical | |
| Number of Flutes | 4 | |
| Product Type | Drill Bit | |
| Shank Size | 7.94 mm | |
| Shank Type | Cylindrical | |
| Standards/Approvals | ANSI B94 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material HSS, HSS | ||
Overall Length 114 mm | ||
Drill Point Angle 118 ° | ||
Finish Rolled | ||
Flute Type Helical | ||
Number of Flutes 4 | ||
Product Type Drill Bit | ||
Shank Size 7.94 mm | ||
Shank Type Cylindrical | ||
Standards/Approvals ANSI B94 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
