BETA Milled Steel Short 10 mm 1, 120mm Overall
- RS Stock No.:
- 225-0945
- Mfr. Part No.:
- 417 10
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0945
- Mfr. Part No.:
- 417 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel | |
| Number of Flutes | 1 | |
| Sub Type | Short | |
| Overall Length | 120mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 10mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel | ||
Number of Flutes 1 | ||
Sub Type Short | ||
Overall Length 120mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 10mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel Short 7 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel Short 1, 200 mm Overall
- BETA Milled Steel Short 5 mm 1, 85mm Overall
- BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- BETA Milled Steel 3 mm 1, 70mm Overall
- BETA Milled Steel 14 mm 1, 150mm Overall
