BETA High Speed Steel Cobalt, 194mm Overall 19 mm 1-Pieces
- RS Stock No.:
- 225-0889
- Mfr. Part No.:
- 415 18,00
- Brand:
- BETA
Subtotal (1 unit)*
$368.66
(exc. GST)
$405.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.66 |
*price indicative
- RS Stock No.:
- 225-0889
- Mfr. Part No.:
- 415 18,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 194mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 135mm | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 19mm | |
| Shank Size | 18mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 194mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 135mm | ||
Drill Point Angle 130° | ||
Drill Bit Size 19mm | ||
Shank Size 18mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt, 125mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 109mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 86mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 101mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 202mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 186mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 70mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 57mm Overall 19 mm 1
