RS PRO High Speed Steel, 150mm Overall 18 mm 1-Pieces
- RS Stock No.:
- 905-740
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$101.10
(exc. GST)
$111.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.10 |
*price indicative
- RS Stock No.:
- 905-740
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Blue Stream Tempered | |
| Drilling Length | 75mm | |
| Drill Bit Size | 18mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Coolant Through | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Blue Stream Tempered | ||
Drilling Length 75mm | ||
Drill Bit Size 18mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Coolant Through No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for versatile performance in fabrication applications, ensuring reliable drilling in various materials while offering long tool life and enhanced durability through superior manufacturing processes.
Manufactured from high-speed steel for exceptional durability
Blue steam-tempered finish enhances toughness and wear resistance
118° point angle and 2-flute design enable smooth cutting and efficient chip removal
Suitable for various materials including steel, cast iron, and non-ferrous substances
