RS PRO High Speed Steel, 150mm Overall 16.5 mm 1-Pieces

N

This image is representative of the product range

Subtotal (1 unit)*

$82.72

(exc. GST)

$90.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.72

*price indicative

RS Stock No.:
905-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

150mm

Flute Type

2

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Blue Stream Tempered

Drill Bit Size

16.5mm

Drill Point Angle

118°

Shank Size

0.5in

Coolant Through

No

Drilling Length

75mm

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO drill bit designed for reliable performance in drilling applications, utilising high-speed steel to deliver durability and resistance under demanding conditions.

Made from high-speed steel (HSS) for exceptional durability

Blue steam-tempered finish enhances toughness and reduces wear

118° point angle and 2-flute design ensure smooth cutting

Centre cutting feature improves efficiency during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy