RS PRO High Speed Steel Cobalt, 40mm Overall 1.5 mm 10-Pieces
- RS Stock No.:
- 905-727
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$48.71
(exc. GST)
$53.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.71 | $4.871 |
*price indicative
- RS Stock No.:
- 905-727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 40mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 1.5mm | |
| Coolant Through | No | |
| Shank Size | 1.5mm | |
| Drilling Length | 18mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 40mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drill Point Angle 118° | ||
Drill Bit Size 1.5mm | ||
Coolant Through No | ||
Shank Size 1.5mm | ||
Drilling Length 18mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in demanding materials. This tool ensures exceptional durability and reliability, Ideal for tackling various tough drilling tasks across different applications.
Constructed from HSS-Co for enhanced hardness and wear resistance
118° point angle allows for reliable self-centring and smooth hole starts
Jobber length provides versatile reach for various drilling applications
Optimised for stainless steels, tough alloys, and general drilling tasks
