RS PRO High Speed Steel Cobalt, 151mm Overall 13 mm 5-Pieces
- RS Stock No.:
- 905-725
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$291.59
(exc. GST)
$320.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $291.59 | $58.318 |
*price indicative
- RS Stock No.:
- 905-725
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Drill Bit Size | 13mm | |
| Coolant Through | No | |
| Shank Size | 13mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Drill Bit Size 13mm | ||
Coolant Through No | ||
Shank Size 13mm | ||
Drilling Length 101mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in demanding materials, ensuring exceptional durability through its cobalt enhanced high-speed steel construction. It's designed for precision and reliability in tough applications.
HSS-Co construction provides higher hardness, heat resistance, and wear-resistance
118° point angle facilitates reliable self-centring and smooth, accurate hole starts
Jobber length offers versatile reach and maintains rigidity for a range of hole depths
Ideal for Durable drilling in stainless steels and tough alloys, ensuring longevity
